



MKS2P AC240 | |
|---|---|
DigiKey Part Number | Z9743-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P AC240 |
Description | RELAY GEN PURPOSE DPDT 10A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MKS2P AC240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.48 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.43000 | $178.43 |
| 10 | $158.88700 | $1,588.87 |
| 25 | $151.72520 | $3,793.13 |
| 50 | $146.51360 | $7,325.68 |
| 100 | $141.48060 | $14,148.06 |
| 250 | $135.08552 | $33,771.38 |
| 500 | $130.43842 | $65,219.21 |


