
MC-S2SXCPC10 | |
|---|---|
DigiKey Part Number | Z3944-ND |
Manufacturer | |
Manufacturer Product Number | MC-S2SXCPC10 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 9mm | |
Must Release | 12mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,273.53000 | $2,273.53 |
| 5 | $1,982.84200 | $9,914.21 |
| 10 | $1,869.13700 | $18,691.37 |
| 25 | $1,728.47600 | $43,211.90 |
| 50 | $1,628.90000 | $81,445.00 |


