Parametric Equivalent
Parametric Equivalent

M22N-BP-TGA-GB | |
|---|---|
DigiKey Part Number | M22N-BP-TGA-GB-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TGA-GB |
Description | LED PNL IND GREEN CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 5mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.86000 | $130.86 |
| 10 | $102.68300 | $1,026.83 |
| 100 | $86.31530 | $8,631.53 |
| 500 | $79.20990 | $39,604.95 |
| 1,000 | $76.90716 | $76,907.16 |



