
M22N-BC-TYA-YB | |
|---|---|
DigiKey Part Number | Z5557-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TYA-YB |
Description | LED PNL IND YELLOW CLEAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 12V 12mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.23000 | $125.23 |
| 10 | $98.09000 | $980.90 |
| 100 | $82.29810 | $8,229.81 |
| 500 | $75.44280 | $37,721.40 |
| 1,000 | $73.22058 | $73,220.58 |


