
M22N-BC-TAA-AE | |
---|---|
DigiKey Part Number | Z5544-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BC-TAA-AE |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 230V 2mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 230V | |
Current | 2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.11000 | $132.11 |
10 | $103.73000 | $1,037.30 |
100 | $87.20900 | $8,720.90 |
500 | $80.03706 | $40,018.53 |
1,000 | $77.71268 | $77,712.68 |