
K8DT-AS1TA | |
---|---|
DigiKey Part Number | Z11329-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-AS1TA |
Description | CURNTTRANSNPN 2-500MA PSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-AS1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 2 ~ 500mA AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,929.17000 | $1,929.17 |
10 | $1,606.95800 | $16,069.58 |
25 | $1,506.21280 | $37,655.32 |
50 | $1,440.02380 | $72,001.19 |