K8DT-AS1CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-AS1CD

DigiKey Part Number
Z5778-ND
Manufacturer
Manufacturer Product Number
K8DT-AS1CD
Description
CURNT RELY 2 TO 500MA PUSH IN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-AS1CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC/DC
Trip Status
-
Trip Range
2 ~ 500mA AC/DC
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
24VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,919.31000$1,919.31
10$1,598.73900$15,987.39
25$1,498.50840$37,462.71
50$1,432.65800$71,632.90
Manufacturers Standard Package