
K8DS-PM2 | |
---|---|
DigiKey Part Number | Z9679-ND |
Manufacturer | |
Manufacturer Product Number | K8DS-PM2 |
Description | 17.5 MM 3-PHASE SEQUENCE & PHA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DS-PM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,955.04000 | $1,955.04 |
10 | $1,628.70100 | $16,287.01 |
25 | $1,526.71400 | $38,167.85 |
50 | $1,459.73020 | $72,986.51 |