
K8AK-VS2 100-240VAC | |
---|---|
DigiKey Part Number | Z4308-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-VS2 100-240VAC |
Description | VOLTAGE RELAY 1 TO 150 V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-VS2 100-240VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 1 ~ 150V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,637.52000 | $1,637.52 |
10 | $1,362.02400 | $13,620.24 |
25 | $1,275.36520 | $31,884.13 |
50 | $1,218.30880 | $60,915.44 |