
K8AK-TH12S 100-240VAC | |
|---|---|
DigiKey Part Number | Z4329-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-TH12S 100-240VAC |
Description | TEMP MONITORING RELAY TC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-TH12S 100-240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,977.22000 | $1,977.22 |
| 10 | $1,647.39300 | $16,473.93 |
| 25 | $1,544.38200 | $38,609.55 |
| 50 | $1,476.74940 | $73,837.47 |


