K8AK-PW2-380^480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8AK-PW2 380/480VAC

DigiKey Part Number
Z9673-ND
Manufacturer
Manufacturer Product Number
K8AK-PW2 380/480VAC
Description
3-PHASE VOLTAGE RELAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 380 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
K8AK-PW2 380/480VAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
-
Trip Range
-
Delay Time
No Delay
Voltage - Supply
380 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C) x 2
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1,922
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,582.42000$1,582.42
10$1,315.79600$13,157.96
25$1,231.82080$30,795.52
50$1,176.50660$58,825.33
Manufacturers Standard Package