
K8AK-AS1 24VAC/DC | |
---|---|
DigiKey Part Number | Z4315-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-AS1 24VAC/DC |
Description | CURRENT RELAY 2 TO 500MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-AS1 24VAC/DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | - | |
Trip Range | 2 ~ 500mA AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,907.99000 | $1,907.99 |
10 | $1,698.81500 | $16,988.15 |
25 | $1,621.98800 | $40,549.70 |
50 | $1,566.14640 | $78,307.32 |