MFG_K6CM-CIM_corner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_K6CM-CIM_corner

K6CM-CIMA-EIP

DigiKey Part Number
Z12548-ND
Manufacturer
Manufacturer Product Number
K6CM-CIMA-EIP
Description
MOTOR MONITOR 3PH CURRENT 100-24
Customer Reference
Detailed Description
Current Sensing AC 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Current Sensing AC
Trip Status
-
Trip Range
1 ~ 600A AC
Delay Time
No Delay
Voltage - Supply
100 ~ 240VAC
Output Type
Solid State
Circuit
NPN
Contact Rating @ Voltage
0.05A @ 24VDC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.