
H2C AC24 A | |
---|---|
DigiKey Part Number | H2CAC24A-ND |
Manufacturer | |
Manufacturer Product Number | H2C AC24 A |
Description | RELAY TIME DELAY 30HR 6A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1.25 Sec ~ 30 Hrs Delay 6A @ 250VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1.25 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 6A @ 250VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 11 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |