
G3RZ-201SLN-DC24 | |
---|---|
DigiKey Part Number | G3RZ-201SLN-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G3RZ-201SLN-DC24 |
Description | MODULE IO DC INPUT QC TERM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 3 V ~ 264 V | |
Load Current | 1 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $460.24000 | $460.24 |