
G3PW-A260EC-S-FLK | |
---|---|
DigiKey Part Number | Z7537-ND |
Manufacturer | |
Manufacturer Product Number | G3PW-A260EC-S-FLK |
Description | CONTROL POWER SS OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Controller 100 ~ 240VAC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3PW-A260EC-S-FLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Controller | |
Input Range | 1 ~ 60A | |
Output Type | Solid State (2) | |
Control Method | On/Off, Phase Control | |
Communications | RS-485 (CompoWay/F) | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Event Input, Heater Fault Detection | |
Operating Temperature | -15°C ~ 55°C | |
Weight | 4.1 lbs (1.9 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,528.19000 | $8,528.19 |