



G3PH-2150B DC5-24 | |
|---|---|
DigiKey Part Number | G3PH-2150BDC5-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PH-2150B DC5-24 |
Description | SSR RELAY SPST-NO 150A 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PH-2150B DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 150 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,396.01000 | $7,396.01 |


