



G3NA-490B-UTU-2 DC5-24 | |
---|---|
DigiKey Part Number | Z7499-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-490B-UTU-2 DC5-24 |
Description | SSR RELAY SPST-NO 90A 180-528V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 180 V ~ 528 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,366.39000 | $1,366.39 |
10 | $1,216.64900 | $12,166.49 |
25 | $1,161.64960 | $29,041.24 |
50 | $1,121.67020 | $56,083.51 |