G3H-203SLN DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $542.41000
Datasheet
G3H-203SN DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3H-203SN DC5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3H-203SLN DC24

DigiKey Part Number
Z7455-ND
Manufacturer
Manufacturer Product Number
G3H-203SLN DC24
Description
SSR RELAY SPST-NO 3A 75-264V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3H-203SLN DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Circuit
Output Type
AC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 264 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes