G3H-203SN DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3H-203SN DC5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3H-203SLN-VD DC24

DigiKey Part Number
Z7454-ND
Manufacturer
Manufacturer Product Number
G3H-203SLN-VD DC24
Description
SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3H-203SLN-VD DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
AC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 264 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$542.41000$542.41
Manufacturers Standard Package