G2AK-232A AC100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $549.88000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2AK-232A AC100

DigiKey Part Number
G2AK-232AAC100-ND
Manufacturer
Manufacturer Product Number
G2AK-232A AC100
Description
RELAY GEN PURP DPDT 500MA 100V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
100VAC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
-
Coil Current
18.5 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
-
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes