G3F-203SN-VD DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3F-203SN-VD DC5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3F-203SN-VD DC5-24

DigiKey Part Number
Z6313-ND
Manufacturer
Manufacturer Product Number
G3F-203SN-VD DC5-24
Description
SSR RELAY SPST-NO 3A 75-264V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3F-203SN-VD DC5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 28VDC
Voltage - Load
75 V ~ 264 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$408.66000$408.66
10$363.91000$3,639.10
25$347.48360$8,687.09
50$335.53780$16,776.89
100$324.00010$32,400.01
250$309.34128$77,335.32
Manufacturers Standard Package