G2R-1-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1-T
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-T DC36

DigiKey Part Number
Z8367-ND
Manufacturer
Manufacturer Product Number
G2R-1-T DC36
Description
RELAY GEN PURPOSE SPDT 10A 36V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 36VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-T DC36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3800VA, 1250W
Coil Current
14.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
25.2 VDC
Must Release Voltage
5.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.45 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.14000$10.14
10$9.03700$90.37
25$8.63040$215.76
50$8.33420$416.71
100$8.04820$804.82
250$7.68476$1,921.19
500$7.42060$3,710.30
1,000$7.16534$7,165.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.