EE-SX870R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 25
Unit Price: $389.87000
Datasheet

Similar


Omron Automation and Safety
In Stock: 5
Unit Price: $385.50000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $407.73000
Datasheet

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $426.01000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX870R

DigiKey Part Number
EE-SX870R-ND
Manufacturer
Manufacturer Product Number
EE-SX870R
Description
SENSOR OPTICAL 5MM MOD WIRE LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Tray
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector/Light-ON
Mounting Type
Chassis Mount, M3 Screw
Current - Supply
30 mA
Voltage - Supply
5V ~ 24V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$381.39000$381.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.