
EE-SX870P | |
---|---|
DigiKey Part Number | Z7938-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX870P |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX870P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector/Light-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 30 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $389.87000 | $389.87 |
5 | $359.26000 | $1,796.30 |
10 | $347.85100 | $3,478.51 |
25 | $334.20920 | $8,355.23 |
50 | $324.87420 | $16,243.71 |
100 | $316.30720 | $31,630.72 |