
EE-SX870 | |
|---|---|
DigiKey Part Number | OR606-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX870 |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount, M3 Screw | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.20000 | $422.20 |
| 5 | $389.37200 | $1,946.86 |
| 10 | $377.16700 | $3,771.67 |
| 25 | $362.56040 | $9,064.01 |
| 50 | $352.56460 | $17,628.23 |
| 100 | $343.38800 | $34,338.80 |

