
EE-SX771R 5M | |
---|---|
DigiKey Part Number | Z4288-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX771R 5M |
Description | SENSOR OPT SLOT PNP MODULE 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Open Collector/Dark-ON Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis Mount, M3 Screw | |
Package / Case | Module, Wire Leads, Slot Type | |
Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $724.95000 | $724.95 |
5 | $672.49800 | $3,362.49 |
10 | $652.93900 | $6,529.39 |
25 | $629.53720 | $15,738.43 |
50 | $613.51600 | $30,675.80 |
100 | $598.80690 | $59,880.69 |