EE-SX770R 5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $726.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX770R 5M

DigiKey Part Number
EE-SX770R5M-ND
Manufacturer
Manufacturer Product Number
EE-SX770R 5M
Description
SENSOR OPT SLOT PNP MODULE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) PNP - Open Collector/Dark-ON Module, Wire Leads, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
PNP - Open Collector/Dark-ON
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount, M3 Screw
Package / Case
Module, Wire Leads, Slot Type
Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$726.80000$726.80
Manufacturers Standard Package