
EE-SX675P-WR 1M | |
---|---|
DigiKey Part Number | Z8152-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX675P-WR 1M |
Description | SENSOR OPT SLOT PNP MODULE 1M CB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX675P-WR 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Current - Collector (Ic) (Max) | 50 mA | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $340.76000 | $340.76 |
5 | $313.56200 | $1,567.81 |
10 | $303.42900 | $3,034.29 |
25 | $291.30320 | $7,282.58 |
50 | $283.00680 | $14,150.34 |
100 | $275.39280 | $27,539.28 |