
EE-SX472 | |
|---|---|
DigiKey Part Number | OR1048-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX472 |
Description | SENSOR OPTICAL 5MM MODULE W/CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Mounting Type | Chassis Mount | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $335.80000 | $335.80 |
| 5 | $308.96200 | $1,544.81 |
| 10 | $298.96800 | $2,989.68 |
| 25 | $287.00640 | $7,175.16 |
| 50 | $278.82320 | $13,941.16 |
| 100 | $271.31420 | $27,131.42 |


