EE-SPZ401-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 14
Unit Price: $1,692.73000
Datasheet
EE-SPZ301A,EE-SPZ401A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPZ401-A

DigiKey Part Number
OR539-ND
Manufacturer
Manufacturer Product Number
EE-SPZ401-A
Description
SENSOR OPT REFL 200MM
Customer Reference
Detailed Description
Retroreflective Optical Sensor 7.874" (200mm) Mirror Module, Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
7.874" (200mm)
Sensing Method
Retroreflective
Sensing Object
Mirror
Output Configuration
NPN - Open Collector/Light-ON
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
5V ~ 24V
Package / Case
Module, Connector
Features
Supports Connection With PLCs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes