
EE-SPX613 5M | |
|---|---|
DigiKey Part Number  | Z8146-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EE-SPX613 5M  | 
Description  | SENSOR OPT SLOT NPN MODUL 5M CBL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Optical Sensor Through-Beam 0.236" ~ 0.512" (6mm ~ 13mm) ADJ NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EE-SPX613 5M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Sensing Distance  | 0.236" ~ 0.512" (6mm ~ 13mm) ADJ  | |
Sensing Method  | Through-Beam  | |
Output Configuration  | NPN - Dark-ON/Light-ON - Selectable  | |
Response Time  | -  | |
Operating Temperature  | -10°C ~ 55°C  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | Module, Wire Leads, Slot Type  | |
Type  | Amplifier  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,488.03000 | $1,488.03 | 
| 5 | $1,390.47000 | $6,952.35 | 
| 10 | $1,354.11500 | $13,541.15 | 
| 25 | $1,310.57480 | $32,764.37 | 
| 50 | $1,280.75560 | $64,037.78 | 

