E3ZM-D82 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-CR61 5M

DigiKey Part Number
Z9357-ND
Manufacturer
Manufacturer Product Number
E3ZM-CR61 5M
Description
SENSOR RETROREFLCTV 4M NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3ZM-CR61 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
3.937" ~ 157.480" (100mm ~ 4m) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (660nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,107.01000$2,107.01
5$1,975.54800$9,877.74
10$1,926.50700$19,265.07
25$1,867.79720$46,694.93
Manufacturers Standard Package