
| E3ZM-CR61 2M | |
|---|---|
| DigiKey Part Number | E3ZM-CR612M-ND | 
| Manufacturer | |
| Manufacturer Product Number | E3ZM-CR61 2M | 
| Description | SENSOR RETROREFLCTV 4M NPN DO/LO | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.480" (100mm ~ 4m) ADJ NPN - Dark-ON/Light-ON - Selectable | 
| Datasheet | Datasheet | 
| EDA/CAD Models | E3ZM-CR61 2M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 3.937" ~ 157.480" (100mm ~ 4m) ADJ | |
| Voltage - Supply | 10V ~ 30V | |
| Response Time | 1ms | |
| Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
| Light Source | Red (660nm) | |
| Connection Method | Cable | |
| Ingress Protection | IP67, IEC | |
| Adjustment Type | Single-Turn | |
| Operating Temperature | -25°C ~ 55°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,009.28000 | $2,009.28 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China