
E3T-FT12 | |
|---|---|
DigiKey Part Number  | Z5706-ND  | 
Manufacturer  | |
Manufacturer Product Number  | E3T-FT12  | 
Description  | SENSOR THROUGH-BEAM 500MM NPN  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Through-Beam Optical Sensor 19.685" (500mm) NPN - Open Collector/Dark-ON  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | E3T-FT12 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Sensing Method  | Through-Beam  | |
Sensing Distance  | 19.685" (500mm)  | |
Voltage - Supply  | 12V ~ 24V  | |
Response Time  | 1ms  | |
Output Configuration  | NPN - Open Collector/Dark-ON  | |
Light Source  | Red (650nm)  | |
Connection Method  | Cable  | |
Ingress Protection  | IP67, IEC  | |
Adjustment Type  | -  | |
Operating Temperature  | -25°C ~ 55°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,213.66000 | $1,213.66 | 
| 5 | $1,131.84600 | $5,659.23 | 
| 10 | $1,101.33200 | $11,013.32 | 
| 25 | $1,064.80840 | $26,620.21 | 
| 50 | $1,039.79920 | $51,989.96 | 


