E3FB-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-DN11 2M

DigiKey Part Number
SW1794-ND
Manufacturer
Manufacturer Product Number
E3FB-DN11 2M
Description
SENSOR REFLECTVE 100MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-DN11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$678.15000$678.15
5$628.59600$3,142.98
10$610.13100$6,101.31
25$588.03480$14,700.87
50$572.91600$28,645.80
100$559.03100$55,903.10
Manufacturers Standard Package