
E3FA-DN22 | |
---|---|
DigiKey Part Number | SW1759-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DN22 |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-DN22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $665.97000 | $665.97 |
5 | $617.15400 | $3,085.77 |
10 | $598.97700 | $5,989.77 |
25 | $577.23120 | $14,430.78 |
50 | $562.34600 | $28,117.30 |
100 | $548.67930 | $54,867.93 |