
E3C-S30T | |
---|---|
DigiKey Part Number | Z12642-ND |
Manufacturer | |
Manufacturer Product Number | E3C-S30T |
Description | SENSOR THROUGH-BEAM 300MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) |
Datasheet | Datasheet |
EDA/CAD Models | E3C-S30T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP60, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,703.62000 | $1,703.62 |
5 | $1,593.98600 | $7,969.93 |
10 | $1,553.08600 | $15,530.86 |
25 | $1,504.12720 | $37,603.18 |
50 | $1,470.59500 | $73,529.75 |