E2EM-X15X1-M1TJ-US 0.3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $2,241.43000
Datasheet
Image for E2EM-X15X1-M1TJ-US 0.3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EM-X15X1-M1TJ-US 0.3M

DigiKey Part Number
E2EM-X15X1-M1TJ-US0.3M-ND
Manufacturer
Manufacturer Product Number
E2EM-X15X1-M1TJ-US 0.3M
Description
SENSOR PROX INDUCTIVE 15MM CYL
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M30
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, NEMA 1,4,6,12,13
Sensing Distance
0.591" (15mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
250Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2E-X15D1-M1TJ-T 0.3MOmron Automation and Safety0236-E2E-X15D1-M1TJ-T0.3M-ND$2,241.43000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes