
E2E-X15D1-M1TJ-T 0.3M | |
|---|---|
DigiKey Part Number | 236-E2E-X15D1-M1TJ-T0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X15D1-M1TJ-T 0.3M |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 250Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,241.43000 | $2,241.43 |

