
E2E-X2C2L12-M1 | |
|---|---|
DigiKey Part Number  | E2E-X2C2L12-M1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | E2E-X2C2L12-M1  | 
Description  | SENSOR INDUCT 2MM NPN M12 NC  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Sensor Type  | Inductive  | |
Sensing Distance  | 0.079" (2mm)  | |
Output Type  | NPN-NC, 3-Wire  | |
Response Frequency  | 1.5kHz  | |
Shielding  | Shielded  | |
Material - Body  | Nickel-Plated Brass  | |
Voltage - Supply  | 10V ~ 30V  | |
Termination Style  | Connector  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ingress Protection  | IP67, IP69K  | |
Indicator  | LED  | |
Package / Case  | Cylinder, Threaded - M12  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $652.44000 | $652.44 | 

