
E2E-C06S02-MC-B1 | |
---|---|
DigiKey Part Number | Z9164-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C06S02-MC-B1 |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C06S02-MC-B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 3kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $875.29000 | $875.29 |
5 | $813.48000 | $4,067.40 |
10 | $790.44800 | $7,904.48 |
25 | $762.89400 | $19,072.35 |
50 | $744.03480 | $37,201.74 |
100 | $726.71540 | $72,671.54 |