
E2B-M12LN08-WP-C2 5M | |
|---|---|
DigiKey Part Number | Z4165-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12LN08-WP-C2 5M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12LN08-WP-C2 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.98000 | $377.98 |
| 5 | $348.23800 | $1,741.19 |
| 10 | $337.15000 | $3,371.50 |
| 25 | $323.88280 | $8,097.07 |
| 50 | $314.80880 | $15,740.44 |
| 100 | $306.47730 | $30,647.73 |


