
D4N-8B32 | |
|---|---|
DigiKey Part Number  | Z7307-ND  | 
Manufacturer  | |
Manufacturer Product Number  | D4N-8B32  | 
Description  | SWITCH SNAP ACT DPST-NC 3A 240V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch DPST-NC Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | D4N-8B32 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit  | DPST-NC  | |
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 3A (AC), 270mA (DC)  | |
Voltage Rating - AC  | 240 V  | |
Voltage Rating - DC  | 250 V  | |
Actuator Type  | Roller Plunger  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Force  | 663gf  | |
Release Force  | 153gf  | |
Operating Position  | 1.110" (28.2mm)  | |
Pretravel  | 0.080" (2.0mm)  | |
Differential Travel  | 0.040" (1.0mm)  | |
Overtravel  | 0.158" (4.0mm)  | |
Mechanical Life  | 15,000,000 Cycles  | |
Electrical Life  | 300,000 Cycles  | |
Operating Temperature  | -30°C ~ 70°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $539.44000 | $539.44 | 
| 5 | $470.55000 | $2,352.75 | 
| 10 | $443.61800 | $4,436.18 | 
| 25 | $410.30720 | $10,257.68 | 
| 50 | $386.73080 | $19,336.54 | 
| 100 | $364.46220 | $36,446.22 | 

