D4N-4B25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $476.16000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $529.86000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 5
Unit Price: $444.46000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $555.97000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $489.29000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4B25

DigiKey Part Number
D4N-4B25-ND
Manufacturer
Manufacturer Product Number
D4N-4B25
Description
SWITCH SNAP ACT DPST-NC 3A 240V
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
EDA/CAD Models
D4N-4B25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPST-NC
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
14°
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes