D4N-4A20R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4A20R

DigiKey Part Number
Z7280-ND
Manufacturer
Manufacturer Product Number
D4N-4A20R
Description
SWITCH SNAP ACTION DPST 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4A20R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
653gf
Release Force
-
Operating Position
-
Pretravel
18°
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 389
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$628.44000$628.44
5$548.22200$2,741.11
10$516.83600$5,168.36
25$478.01720$11,950.43
50$450.54320$22,527.16
100$424.59280$42,459.28
Manufacturers Standard Package