D4N-1122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-1122

DigiKey Part Number
Z7224-ND
Manufacturer
Manufacturer Product Number
D4N-1122
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-1122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
14°
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$447.42000$447.42
5$390.30200$1,951.51
10$367.96000$3,679.60
25$340.33600$8,508.40
50$320.78900$16,039.45
100$302.32410$30,232.41
Manufacturers Standard Package