D4GS-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4GS-N Series
Animation for Interlock Door Switches D4NS and D4GS-N

D4GS-N4R-3

DigiKey Part Number
Z6405-ND
Manufacturer
Manufacturer Product Number
D4GS-N4R-3
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-NC
Current Rating (Amps)
750mA (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 3m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,731.40000$1,731.40
5$1,510.12200$7,550.61
10$1,423.56900$14,235.69
25$1,316.47840$32,911.96
50$1,240.67780$62,033.89
Manufacturers Standard Package