


D4GS-N3R-5 | |
|---|---|
DigiKey Part Number | Z5314-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N3R-5 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 750mA (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,825.22000 | $1,825.22 |
| 5 | $1,591.92000 | $7,959.60 |
| 10 | $1,500.65800 | $15,006.58 |
| 25 | $1,387.76720 | $34,694.18 |
| 50 | $1,307.85160 | $65,392.58 |




