


D4GS-N2T | |
|---|---|
DigiKey Part Number | Z9032-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N2T |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4GS-N2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 750mA (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 1m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,206.48000 | $1,206.48 |
| 5 | $1,052.34800 | $5,261.74 |
| 10 | $992.05700 | $9,920.57 |
| 25 | $917.47560 | $22,936.89 |
| 50 | $864.68520 | $43,234.26 |
| 100 | $814.81550 | $81,481.55 |




